• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP11531BC13 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)

1/3
Image similar
Product type
Switch disconnector fuse
Number of pins
3
Nominal current - rounded value
400 A
Type
Masking Level 32/70 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 1000
  • Mounting type: Busbar
  • Design of the electrical connection: rail connection
  • Power loss: 144 W
Type

Masking Level 32/70 mm

Product type

Switch disconnector fuse

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 209.4 x 306 x 187.6 mm

Content

1 pc(s)

Nominal current

400 A

Nominal current - rounded value

400 A

Nominal voltage

690 V AC

Width

209.4 mm

Height

306 mm

Depth

187.6 mm

Other

400 A

3

80 kA

IP40

NH1, NH2

FALSE

Rail connection

FALSE

Cover grip

FALSE

TRUE

FALSE

FALSE

TRUE

690 V

TRUE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699235 Siemens 3NP11531BC13 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)

Datasheet 1699235 Siemens 3NP11531BC13 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699235 Siemens 3NP11531BC13 Switch disconnector fuse 3-pin 400 A 690 V AC 1 pc(s)

Description

SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH2, 400 A, for Rittal busbar system 60 mm, flat terminal, Cover level 32/70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)