
1/3
Image similar
Masking level 70 mm
Switch disconnector fuse
3
Yes
(W x H x D) 249.4 x 306 x 169.7 mm
1 pc(s)
630 A
630 A
690 V AC
249.4 mm
306 mm
169.7 mm
Other
630 A
3
50 kA
IP40
NH2, NH3
FALSE
Frame clamp
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
yes
Datasheet 1699239 Siemens 3NP11631DA22 Switch disconnector fuse 3-pin 630 A 690 V AC 1 pc(s)
User & Safety Instructions 1699239 Siemens 3NP11631DA22 Switch disconnector fuse 3-pin 630 A 690 V AC 1 pc(s)
The necessary accessories are required to use the article as described.