• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NP11631JC22 Switch disconnector fuse 3-phase Suitable for Fuse size 000 - 4 Fuse size = 3 3-pin 630 A 690 V AC

1/3
Image similar
Product type
Switch disconnector fuse
Fuse size
3
Number of pins
3
Nominal current - rounded value
630 A
Type
Masking Level 32/70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 1000
  • Mounting type: Busbar
  • Design of the electrical connection: frame clamp
  • Power loss: 234 W
Type

Masking Level 32/70 mm

Product type

Switch disconnector fuse

Fuse size

3

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 249.4 x 306 x 192.7 mm

Content

1 pc(s)

Nominal current

630 A

Nominal current - rounded value

630 A

Model

3-phase

Nominal voltage

690 V AC

Suitable for

Fuse size 000 - 4

Width

249.4 mm

Height

306 mm

Depth

192.7 mm

Other

630 A

3

50 kA

IP40

NH2, NH3

FALSE

Frame clamp

FALSE

Cover grip

FALSE

TRUE

FALSE

FALSE

TRUE

690 V

TRUE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742722 Siemens 3NP11631JC22 Switch disconnector fuse 3-phase Suitable for Fuse size 000 - 4 Fuse size = 3 3-pin 630 A 690 V AC

User & Safety Instructions

User & Safety Instructions 1742722 Siemens 3NP11631JC22 Switch disconnector fuse 3-phase Suitable for Fuse size 000 - 4 Fuse size = 3 3-pin 630 A 690 V AC

Description

Link rail for 3- phase busbar, for Size NH000, accessory for fuse switch disconnector 3NP1 Contains 3 bars Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)