• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW61011 Torpedo fuse holder inset 6 A 690 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Nominal current - rounded value
6 A
RoHS-compliant
Yes
Dim
(L x W x H) 51 x 14 x 51 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

RoHS-compliant

Yes

Dim

(L x W x H) 51 x 14 x 51 mm

Content

10 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Duty class

gG

Nominal voltage

690 V

Width

14 mm

Height

51 mm

Length

51 mm

6 A

14x51 mm

AC

6 A

690 V

Other

gL/gG (cable protection/equipment protection)

120 kA

2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1796016 Siemens 3NW61011 Torpedo fuse holder inset 6 A 690 V 10 pc(s)

Description

SENTRON, Cylinder Fuse Insert, 14x51 mm, 6A, GG, UN AC: 690 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnection switches but not intended for switching under load. Siemens offers a comprehensive portfolio for switching under load, e.g. 3KF. The Siemens cylinder protection systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and -3 standards. 2. Compliance with UL 512 standard. 3. Quick fuse change through space for spare fuses in the slot. 4. Fast detection of the triggered fuse by flashing LED in case of triggering.

This text is machine translated.