
Highlights & Details
SENTRON, cylindrical fuse, 10 x 38 mm, 20 A, aM, Un AC: 400 V
Our service for you
Technical specifications
- Number of pins: 4
- Size of the fuse link: 14 x 51 mm
- Cutout depth: 70 mm
- Number of broad division units: 6
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Mounting type
DIN rail
IP20
- Number of fuses
4
- Weight
434 g
- Length
70 mm
- Width
108 mm
- Height
90 mm
- Dimensions
14x51 mm. 70 mm mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 108 x 90 mm
- RoHS-compliant
Yes
- Type
3NW7161
690 V
DIN rail
FALSE
70 mm
4
6
IP20
FALSE
FALSE
14x51 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736203 Siemens 3NW7161 3NW7161 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1736203 Siemens 3NW7161 3NW7161 Torpedo fuse holder incl. status indicator 50 A 690 V AC 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 121.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































