
TRU COMPONENTS TC-9070396 TC-9070396 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A
Number
Highlights & Details
Fuse block with LED indicator, 4 circuits for ATC blade fuse, single-sided design
- Input: Max. 100 A
- Output: Max. 30 A per circuit (total: 4 circuits)
- Red LED indicates when fuse is broken (patent)
Our service for you
Technical specifications
- Product type
Car fuse holder
- Features
incl. status indicator
- Nominal voltage
32 V DC
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Suitable for
Blade-type fuse (standard)
- Number of fuses
4
- Content
1 pc(s)
- Type
TC-9070396
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2267599 TRU COMPONENTS TC-9070396 TC-9070396 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A
User & Safety Instructions
User & Safety Instructions 2267599 TRU COMPONENTS TC-9070396 TC-9070396 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A
Description
Features
- Input terminal rating: #10-32 threaded studs (max. 100 A)
- Output terminal rating: Max. 30 A per circuit
- Torque rating: Max. 20 in-lb (2.25 Nm)
- Mounting torque rating: Max. 8 in-lb (0.9 Nm)
Scope of delivery
- Fuse block




