
Technical specifications
- Number of pins: 2
- Size of the fuse link: 14 x 51 mm
- Cutout depth: 70 mm
- Number of broad division units: 3
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. indicator
- Nominal voltage
690 V AC
- Nominal current
50 A
- Nominal current - rounded value
50 A
- Mounting type
DIN rail
IP20
- Number of fuses
2
- Type
LED indicator
- Weight
234 g
- Length
70 mm
- Width
54 mm
- Height
90 mm
- Dimensions
14x51 mm. 70 mm mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 54 x 90 mm
- RoHS-compliant
Yes
- Type
3NW7122
690 V
DIN rail
FALSE
70 mm
2
3
IP20
FALSE
TRUE
14x51 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707014 Siemens 3NW7122 3NW7122 Torpedo fuse holder incl. indicator 50 A 690 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1707014 Siemens 3NW7122 3NW7122 Torpedo fuse holder incl. indicator 50 A 690 V AC 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 73.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































