• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW61201 Torpedo fuse holder inset 50 A 500 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Nominal current - rounded value
50 A
RoHS-compliant
Yes
Dim
(L x W x H) 51 x 14 x 51 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

RoHS-compliant

Yes

Dim

(L x W x H) 51 x 14 x 51 mm

Content

10 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Duty class

gG

Nominal voltage

500 V

Width

14 mm

Height

51 mm

Length

51 mm

50 A

14x51 mm

AC

50 A

500 V

Other

gL/gG (cable protection/equipment protection)

120 kA

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795673 Siemens 3NW61201 Torpedo fuse holder inset 50 A 500 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1795673 Siemens 3NW61201 Torpedo fuse holder inset 50 A 500 V 10 pc(s)

Description

SENTRON, Cylinder Fuse Insert, 14x51 mm, 50 A, GG, UN AC: 500 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnection switches but not intended for switching under load. Siemens offers a comprehensive portfolio for switching under load, e.g. 3KF. The Siemens cylinder protection systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and -3 standards. 2. Compliance with UL 512 standard. 3. Quick fuse change through space for spare fuses in the slot. 4. Fast detection of the triggered fuse by flashing LED in case of triggering.

This text is machine translated.