• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW62171 Torpedo fuse holder inset 40 A 690 V 10 pc(s)

Image similar
Product type
Torpedo fuse holder inset
Nominal current - rounded value
40 A
RoHS-compliant
Yes
Dim
(L x W x H) 58 x 22 x 58 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torpedo fuse holder inset

RoHS-compliant

Yes

Dim

(L x W x H) 58 x 22 x 58 mm

Content

10 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Duty class

gG

Nominal voltage

690 V

Width

22 mm

Height

58 mm

Length

58 mm

40 A

22x58 mm

AC

40 A

690 V

Other

gL/gG (cable protection/equipment protection)

120 kA

5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1796019 Siemens 3NW62171 Torpedo fuse holder inset 40 A 690 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1796019 Siemens 3NW62171 Torpedo fuse holder inset 40 A 690 V 10 pc(s)

Description

SENTRON, Cylinder Fuse Insert, 22x58 mm, 40 A, GG, UN AC: 690 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnection switches but not intended for switching under load. Siemens offers a comprehensive portfolio for switching under load, e.g. 3KF. The Siemens cylinder protection systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and -3 standards. 2. Compliance with UL 512 standard. 3. Quick fuse change through space for spare fuses in the slot. 4. Fast detection of the triggered fuse by flashing LED in case of triggering.

This text is machine translated.