• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW7232 3NW7232 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Torpedo fuse holder
Nominal voltage
690 V AC
Nominal current - rounded value
100 A
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 3
  • Size of the fuse link: 22 x 58 mm
  • Cutout depth: 70 mm
  • Number of broad division units: 6
Packaging type

Piece

Product type

Torpedo fuse holder

Features

incl. status indicator

Nominal voltage

690 V AC

Nominal current

100 A

Nominal current - rounded value

100 A

Mounting type

DIN rail

IP20

Number of fuses

3

Type

LED indicator

Weight

495 g

Length

70 mm

Width

108 mm

Height

117 mm

Dimensions

22x58 mm mm

Content

1 pc(s)

Dim

(L x W x H) 70 x 108 x 117 mm

RoHS-compliant

Yes

Type

3NW7232

690 V

DIN rail

FALSE

70 mm

3

6

IP20

FALSE

TRUE

22x58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736275 Siemens 3NW7232 3NW7232 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1736275 Siemens 3NW7232 3NW7232 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s) Piece

Description

Contactor relay, 2 NO + 2 NC 110 V DC 0.7 ... 1.25* Us With varistor Screw terminal size S00 !!! Phased-out product !!! Successor is SIRIUS 3RH2 Preferred successor type is 3RH2122-1KF40 This 3RH1 coupling auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)