
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- Number of pins: 2
- Size of the fuse link: 22 x 58 mm
- Cutout depth: 70 mm
- Number of broad division units: 4
- Packaging type
Piece
- Product type
Torpedo fuse holder
- Features
incl. indicator
- Nominal voltage
690 V AC
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Mounting type
DIN rail
IP20
- Number of fuses
2
- Type
LED indicator
- Weight
329 g
- Length
70 mm
- Width
72 mm
- Height
117 mm
- (Ø)
22 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 117 mm
- RoHS-compliant
Yes
- Type
3NW7222
690 V
DIN rail
FALSE
70 mm
2
4
IP20
FALSE
TRUE
22x58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701477 Siemens 3NW7222 3NW7222 Torpedo fuse holder incl. indicator 100 A 690 V AC 1 pc(s) Piece
Datasheet 1701477 Siemens 3NW7222 3NW7222 Torpedo fuse holder incl. indicator 100 A 690 V AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1701477 Siemens 3NW7222 3NW7222 Torpedo fuse holder incl. indicator 100 A 690 V AC 1 pc(s) Piece
Description
Auxiliary current switch 1 CO for cylindrical fuse base Sz. 22 x 58 mm www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































