
Technical specifications
- Number of pins: 3
- Size of the fuse link: 22 x 58 mm
- Cutout depth: 70 mm
- Number of broad division units: 6
- Product type
Torpedo fuse holder
- Features
incl. status indicator
- Nominal voltage
690 V AC
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Mounting type
DIN rail
IP20
- Number of fuses
3
- Weight
503 g
- Length
70 mm
- Width
108 mm
- Height
117 mm
- (Ø)
22 mm
- Dimensions
70 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 117 mm
- RoHS-compliant
Yes
- Type
3NW7231
690 V
DIN rail
FALSE
70 mm
3
6
IP20
FALSE
FALSE
22x58 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745076 Siemens 3NW7231 3NW7231 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745076 Siemens 3NW7231 3NW7231 Torpedo fuse holder incl. status indicator 100 A 690 V AC 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 126.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































