
Technical specifications
- Protection class: IP20
- Mounting type: For snapping onto 60 mm busbar system
- Size of the power switch: S00
- Isolation voltage: 690 V
- Pins for main circuit: 3
- Motor voltage
400 V AC
- Product type
Feeder terminal
- Supply current
0.2 A
- Nominal voltage
690 V
- Operating phases
3
- Type
Screw connector
- Manufacturer part #
3RA21100BD151AP0
- Nominal current
0.2 A
- Nominal current - rounded value
200 mA
- Type
3RA2110-0BD15-1AP0
- Dim
(W x H x D) 45 x 200 x 155 mm
- Width
45 mm
- Height
200 mm
- Depth
155 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
203 mm
155 mm
FALSE
0.06 kW
1
0.2 A
0
0.14-0.2 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
230-230 V
230-230 V
IP20
FALSE
FALSE
CLASS 10
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC
Other
0.2 A
60 °C
150000
150000
65000
30000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743472 Siemens 3RA2110-0BD15-1AP0 3RA21100BD151AP0 Feeder terminal 690 V Nominal current 0.2 A
User & Safety Instructions
User & Safety Instructions 1743472 Siemens 3RA2110-0BD15-1AP0 3RA21100BD151AP0 Feeder terminal 690 V Nominal current 0.2 A


































