
Siemens 3RA2315-8XB30-2BB4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens Piec
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Piece
- Product type
Reversing contactor combo
- Type
3RA2315-8XB30-2BB4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
6.1 A
- Current load
6.1 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
84 mm
- Depth
83 mm
- Dim
(W x H x D) 90 x 84 x 83 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
3 kW
3
0
7 A
24-24 V
IP20
Spring clamp connection
DC
Other
2.206
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701883 Siemens 3RA2315-8XB30-2BB4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens Piec
User & Safety Instructions
User & Safety Instructions 1701883 Siemens 3RA2315-8XB30-2BB4 Reversing contactor combo 3 makers 690 V AC 6.1 A Compatible with (relay brand): Siemens Piec
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































