
Highlights & Details
REV.COMB.F. 3RA27,5,5KW, DC24V
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Reversing contactor combo
- Type
3RA2318-8XE30-1BB4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
16 A
- Current load
11 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
68 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 68 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
7.5 kW
3
0
16 A
24-24 V
IP20
Screw connection
DC
Other
7.355
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701501 Siemens 3RA2318-8XE30-1BB4 Reversing contactor combo 3 makers 690 V AC 11 A Compatible with (relay brand): Siemens 1 pc(
Datasheet 1701501 Siemens 3RA2318-8XE30-1BB4 Reversing contactor combo 3 makers 690 V AC 11 A Compatible with (relay brand): Siemens 1 pc(
User & Safety Instructions
User & Safety Instructions 1701501 Siemens 3RA2318-8XE30-1BB4 Reversing contactor combo 3 makers 690 V AC 11 A Compatible with (relay brand): Siemens 1 pc(
Description
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































