• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2326-8XB30-1AK6 Reversing contactor combo 3 makers 11 kW 690 V AC 22 A + auxiliary contact Compatible with (r

1/6
Image similar
Product type
Reversing contactor combo
No. of pins
3-pin
Nominal voltage
690 V AC
Current load
22 A
Power
11 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REV.COMB.,15KW, AC230V 50/60HZ

Our service for you

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Reversing contactor combo

Type

3RA2326-8XB30-1AK6

Type

S0

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

110 V AC

Control voltage (max.)

120 V AC

Control voltage range

110 - 120 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

22 A

Current load

22 A

11 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

90 mm

Height

101 mm

Depth

97 mm

Dim

(W x H x D) 90 x 101 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

Reversing contactor

11 kW

3

0

25 A

IP20

Screw connection

AC

Other

11.03248125

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1741600 Siemens 3RA2326-8XB30-1AK6 Reversing contactor combo 3 makers 11 kW 690 V AC 22 A + auxiliary contact Compatible with (r

User & Safety Instructions

User & Safety Instructions 1741600 Siemens 3RA2326-8XB30-1AK6 Reversing contactor combo 3 makers 11 kW 690 V AC 22 A + auxiliary contact Compatible with (r

Description

Reversing contactor assembly AC-3,15 kW/400 V,AC230V,50/60Hz 3-pole, Size S0 screw terminal electrical and mechanical Interlock 2 NO integrated

More interesting products

(*All information is plus legal VAT)