
Highlights & Details
REV.COMB.,18,5KW, AC110V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Reversing contactor combo
- Type
3RA2327-8XB30-1AC2
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
- Current load
27 A
15 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
101 mm
- Depth
97 mm
- Dim
(W x H x D) 90 x 101 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
15 kW
3
0
32 A
IP20
Screw connection
AC
Other
14.709975
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749279 Siemens 3RA2327-8XB30-1AC2 Reversing contactor combo 3 makers 15 kW 690 V AC 27 A + auxiliary contact Compatible with (r
User & Safety Instructions
User & Safety Instructions 1749279 Siemens 3RA2327-8XB30-1AC2 Reversing contactor combo 3 makers 15 kW 690 V AC 27 A + auxiliary contact Compatible with (r
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































