
Number
Total (€ 475.00 / piece)
€ 475.00
incl. VAT
14-day return policy included
Highlights & Details
ACCESSORY FOR 3NJ6
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Piece
- Product type
Reversing contactor combo
- Type
3RA2328-8XE30-1BB4
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
38 A
- Current load
27 A
18.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
101 mm
- Depth
107 mm
- Dim
(W x H x D) 90 x 101 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
18.5 kW
3
0
38 A
IP20
Screw connection
DC
Other
18.38746875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751369 Siemens 3RA2328-8XE30-1BB4 Reversing contactor combo 3 makers 18.5 kW 690 V AC 27 A + auxiliary contact Compatible with
User & Safety Instructions
User & Safety Instructions 1751369 Siemens 3RA2328-8XE30-1BB4 Reversing contactor combo 3 makers 18.5 kW 690 V AC 27 A + auxiliary contact Compatible with
Description
accessory for Switch disconnector with fuses In-line design, plug-in, NH2 and NH3 Electronic fuse monitoring and line monitoring EFM 25, for DC networks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































