• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RA2425-8XE32-1BB4 Star-delta combo 3 makers 690 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

EAN:
Part number:
Item no:
1/5
Image similar
Product type
Star-delta combo
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Packaging type

Piece

Product type

Star-delta combo

Type

3RA2425-8XE32-1BB4

Type

S0

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

135 mm

Height

101 mm

Depth

181 mm

Dim

(W x H x D) 135 x 101 x 181 mm

Content

1 pc(s)

RoHS-compliant

Yes

Star-delta contactor

15 kW

3

0

40 A

IP20

Screw connection

DC

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745689 Siemens 3RA2425-8XE32-1BB4 Star-delta combo 3 makers 690 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745689 Siemens 3RA2425-8XE32-1BB4 Star-delta combo 3 makers 690 V AC Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor assembly for star-delta (wye-delta) start, AS-i AC-3, 5.5 kW/400 V, 24 V DC 3-pole, Size S00 screw terminals electrical and mechanical interlock 3 NO integrated

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)