
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Motor voltage
690 V
- Product type
Reversing starter
- Supply current
4 A
- Motor power at 400 V
1.5 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap
- Manufacturer part #
3RA62501CB32
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Type
3RA6250-1CB32
- Motor power at 230V / 400V
1.5 kW
- Dim
(L x W x H) 170 x 90 x 170 mm
- Width
90 mm
- Height
170 mm
- Length
170 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
IP20
- No. of pins
3-pin
90
170 mm
165 mm
FALSE
1.5 kW
2
2
0
4 A
3
1-4 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
24-24 V
24-24 V
IP20
FALSE
FALSE
Adjustable
TRUE
FALSE
Screw connection
Screw connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
Reversing starter
4 A
60 °C
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747435 Siemens 3RA6250-1CB32 3RA62501CB32 Reversing starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A
User & Safety Instructions
User & Safety Instructions 1747435 Siemens 3RA6250-1CB32 3RA62501CB32 Reversing starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A
































