• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RD1000-1FD00-0BP0 3RD10001FD000BP0 Fan

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan

Type

Ventilation unit 2 fans

Manufacturer part #

3RD10001FD000BP0

Type

3RD1000-1FD00-0BP0

Dim

(W x H x D) 30 x 80.7 x 31.4 mm

Width

30 mm

Height

80.7 mm

Depth

31.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3410367 Siemens 3RD1000-1FD00-0BP0 3RD10001FD000BP0 Fan

User & Safety Instructions

User & Safety Instructions 3410367 Siemens 3RD1000-1FD00-0BP0 3RD10001FD000BP0 Fan

Description

SIMATIC ET 200SP e-Starter ventilation unit with 2 fans E-Starter ET 200SP - Flexible. High Performance. Reliable.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)