
Technical specifications
- Solid state contactor 1-phase 3RF2 AC 51 / 10.5 A / 40 °C 24-230 V / DC 24 V screw connection
- Packaging type
Single
- Product type
SSC
- Type
3RF2310-1AA02
- No. of pins
1-pin
- Switching type
Zero crossing
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
230 V AC
- Permanent current (max.)
10.5 A
- Current load
10.5 A
- Compatible with
Siemens
- Compatible with series
Siemens 3RF2 series
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
100 mm
- Depth
94 mm
- Dim
(W x H x D) 22.5 x 100 x 94 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching voltage
24 - 230 V AC
- Operating voltage
24 - 230 V AC
1
TRUE
15-24 V
10.5 A
DC
10.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 186050 Siemens 3RF2310-1AA02 SSC Zero crossing 1 maker 10.5 A Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 186050 Siemens 3RF2310-1AA02 SSC Zero crossing 1 maker 10.5 A Compatible with (relay brand): Siemens Single 1 pc(s)
Description
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Features
- Switches at zero crossing, for resistive loads.
- Space-saving.
- Finger-safe without accessories
- High-power thyristors with high reverse voltage.
- Screw terminals for quick and convenient connection.
- Double insulation for use in SELV/PELV circuits.
- Expandable with function modules.
- Special versions "Low noise" and "Short-circuit-proof with B-breaker" available to special order
- With integrated heatsinks.
- Approvals: UL/CSA, CE.
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























