
1/5
SSC
3RF2310-1BA24
1-pin
Instant response
1 maker
110 V AC
230 V AC
110 - 230 V AC
48 V AC
460 V AC
10.5 A
DIN rail
Screw terminal
40 ms
IP20
-25 °C
+60 °C
22.5 mm
100 mm
91 mm
(W x H x D) 22.5 x 100 x 91 mm
1 pc(s)
Yes
1
TRUE
10.5 A
AC
10.5 A
Datasheet 1430845 Siemens 3RF2310-1BA24 SSC Instant response 1 maker 10.5 A 1 pc(s)
User & Safety Instructions 1430845 Siemens 3RF2310-1BA24 SSC Instant response 1 maker 10.5 A 1 pc(s)
The necessary accessories are required to use the article as described.