• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RF2310-1BA22 SSC Instant response 1 maker 11 W 10.5 A Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
SSC
No. of pins
1-pin
Current load
10.5 A
Power
11 W
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 140 g
  • Power loss: 11 W
Product type

SSC

Type

3RF2310-1BA22

No. of pins

1-pin

Switching type

Instant response

Contact type

1 maker

Auxiliary contact type

1 maker

Control voltage (min.)

110 V AC

Control voltage (max.)

230 V AC

Control voltage range

110 - 230 V AC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

230 V AC

Permanent current (max.)

10.5 A

Current load

10.5 A

11 W

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

DIN rail

Connection

Screw terminal

Response time

40 ms

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

22.5 mm

Height

100 mm

Depth

91 mm

Dim

(W x H x D) 22.5 x 100 x 91 mm

Content

1 pc(s)

RoHS-compliant

Yes

1

TRUE

10.5 A

AC

10.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431372 Siemens 3RF2310-1BA22 SSC Instant response 1 maker 11 W 10.5 A Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1431372 Siemens 3RF2310-1BA22 SSC Instant response 1 maker 11 W 10.5 A Compatible with (relay brand): Siemens 1 pc(s)

Description

Solid-state contactor 1-phase 3RF2 AC 15 / 6 A / 40 °C 24-230 V / 110-230 V AC instantaneous switching SIRIUS 3RF23 solid-state contactor for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)