
Technical specifications
- Weight 140 g
- Power loss: 11 W
- Packaging type
Piece
- Product type
SSC
- Type
3RF2310-1AA04
- No. of pins
1-pin
- Switching type
Zero crossing
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
460 V AC
- Permanent current (max.)
10.5 A
- Current load
10.5 A
11 W
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
DIN rail
- Connection
Screw terminal
- Response time
1 ms
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
100 mm
- Depth
91 mm
- Dim
(W x H x D) 22.5 x 100 x 91 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
TRUE
15-24 V
10.5 A
DC
10.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1430851 Siemens 3RF2310-1AA04 SSC Zero crossing 1 maker 11 W 10.5 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1430851 Siemens 3RF2310-1AA04 SSC Zero crossing 1 maker 11 W 10.5 A Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430851 Siemens 3RF2310-1AA04 SSC Zero crossing 1 maker 11 W 10.5 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































