
Technical specifications
- Stripped length: 7 mm
- Power loss: 160 W
- Insulation voltage 600 V.
- Operating frequency: 50/60 Hz
- Product type
SSC
- Type
3RF2450-1AC45
- No. of pins
3-pin
- Switching type
Zero crossing
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
4 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
4 - 30 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
600 V AC
- Permanent current (max.)
50 A
- Current load
50 A
160 W
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
Screw terminal
- Response time
1 ms
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
157.5 mm
- Height
180 mm
- Depth
121 mm
- Dim
(W x H x D) 157.5 x 180 x 121 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
TRUE
4-30 V
50 A
DC
50 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1432294 Siemens 3RF2450-1AC45 SSC Zero crossing 3 makers 160 W 50 A Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1432294 Siemens 3RF2450-1AC45 SSC Zero crossing 3 makers 160 W 50 A Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1432294 Siemens 3RF2450-1AC45 SSC Zero crossing 3 makers 160 W 50 A Compatible with (relay brand): Siemens 1 pc(s)
Description
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























