• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RF3412-2BB06 SSC Instantaneous 2 makers 6.1 A Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
SSC
No. of pins
3-pin
Current load
6.1 A
Connection
Spring-loaded connector
Type
3RF3412-2BB06
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage type: DC
  • Conductor cross-section: Single-wire or multi-wire: 2.5 mm²
  • Conductor cross-section: Fine strand 1.5 mm²
  • Mounting type: Snap-on fastening: Screw fixing
  • Load current: 6.1 A
  • Number of pins: 3polig
Product type

SSC

Type

3RF3412-2BB06

No. of pins

3-pin

Switching type

Instantaneous

Contact type

2 makers

Auxiliary contact type

2 makers

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

600 V DC/AC

Permanent current (max.)

6.1 A

Current load

6.1 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

90 mm

Height

95 mm

Depth

100.8 mm

Dim

(W x H x D) 90 x 95 x 100.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

3

TRUE

12.5 A

DC

12.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699266 Siemens 3RF3412-2BB06 SSC Instantaneous 2 makers 6.1 A Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699266 Siemens 3RF3412-2BB06 SSC Instantaneous 2 makers 6.1 A Compatible with (relay brand): Siemens 1 pc(s)

Description

SIMATIC WinAC RTX 2010 Package, SW package for SIMATIC IPC Consisting of: SIMATIC WinAC RTX 2010 Supply only if the same number of SIMATIC IPCs is ordered on the same order slip

More interesting products

(*All information is plus legal VAT)