
Highlights & Details
Contactor relay, 4NO+4NC, 240V AC, 50/60Hz, screw terminal, size S00 2NO+2 NC ba
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2344-1CM20
- Type
S00
- No. of pins
4-pin
- Contact type
4 breakers
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (max.)
208 V AC
- Control voltage range
208 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1721356 Siemens 3RH2344-1CM20 Auxiliary contactor 4 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1721356 Siemens 3RH2344-1CM20 Auxiliary contactor 4 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































