
Technical specifications
- Size: S00, S0, S2, S3
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH2911-1BA01
- Type
S00
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
23.6 mm
- Height
27.5 mm
- Depth
38.6 mm
- Dim
(W x H x D) 23.6 x 27.5 x 38.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
1
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704646 Siemens 3RH2911-1BA01 Auxiliary switch module 1 breaker Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704646 Siemens 3RH2911-1BA01 Auxiliary switch module 1 breaker Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Hints
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































