
Technical specifications
- Height: 103 mm
- Product type
PLC interface
IP20
- Type
3RK1200-0CG03-0AA2
- Min. ambient temperature
-25 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
3RK12000CG030AA2
- Fitting type (details)
DIN rail/wall mounting
- Dim
(L x W) 86 mm x 22.5 mm
- Type
Counter modules - Modules with special functions
- Width
22.5 mm
- Length
86 mm
22.5
103 mm
86 mm
FALSE
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760105 Siemens 3RK1200-0CG03-0AA2 PLC interface
User & Safety Instructions
User & Safety Instructions 1760105 Siemens 3RK1200-0CG03-0AA2 PLC interface
































