
Technical specifications
- Height: 100 mm
- Current consumption 250 mA
- Design of the display for AS-Interface: LED green/red
- Type of connectable conductor cross-sections, single-wired: 1x (0.5 mm² - 1.5 mm²), 2x (0.5 mm² - 1.5 mm²)
- Product type
PLC compact module
- Operating voltage
31.6 V
- Display
Yes
- Resolution
16 Bit
IP20
- Type
3RK1207-0CG00-2AA2
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
3RK12070CG002AA2
- Fitting type (details)
Screw and snap-on fixing
- Dim
(L x W) 120 mm x 22.5 mm
- No. of inputs (max.)
4
- No. of analogue inputs
4
- Type
Cage-clamps
- Operating voltage
18 - 31.6 V
- Max. operating voltage
31.6 V
- Min. operating voltage
18 V
- Width
22.5 mm
- Length
120 mm
- Series
Logo! 9
22.5
100 mm
120 mm
0
0
0
0
0
0
0
0
0
0
Spring clamp connection
IP20
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760107 Siemens 3RK1207-0CG00-2AA2 PLC compact module 31.6 V
User & Safety Instructions
User & Safety Instructions 1760107 Siemens 3RK1207-0CG00-2AA2 PLC compact module 31.6 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































