
Technical specifications
- Height: 152 mm
- Type of connection: 4-wire
- Electrical connection type: M12 screw connection
- Current taken: 160 mA
- Product type
PLC I/O module
- Operating voltage
31.6 V
- Resolution
16 Bit
IP67
- Type
3RK1207-1BQ40-0AA3
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
3RK12071BQ400AA3
- Fitting type (details)
DIN rail/wall mounting via mounting plate for compact module K60
- Dim
(L x W) 29 mm x 60 mm
- No. of inputs (max.)
2
- No. of analogue inputs
2
- Type
Analogue I/O modules for use in the field IP67 - K60
- Operating voltage
26.5 - 31.6 V
- Max. operating voltage
31.6 V
- Min. operating voltage
26.5 V
- Width
60 mm
- Length
29 mm
- Series
Logo! 9
60
152 mm
29 mm
FALSE
2
0
FALSE
0
0
0
0
0
0
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
16 Bit
FALSE
None
TRUE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760108 Siemens 3RK1207-1BQ40-0AA3 PLC I/O module 31.6 V
User & Safety Instructions
User & Safety Instructions 1760108 Siemens 3RK1207-1BQ40-0AA3 PLC I/O module 31.6 V


































