• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1325-6KS71-0AA5 3RK13256KS710AA5 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,325.00 / piece)
€ 1,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • IP65 rating
  • Operating frequency: 50/60 Hz
  • Number of pins: 3
  • Number of digital inputs: 4
Motor voltage

400 V

Product type

Motor starter

Supply current

2 A

Motor power at 400 V

0.75 kW

Nominal voltage

400 V

Type

M12-Bush

Manufacturer part #

3RK13256KS710AA5

Nominal current

2 A

Nominal current - rounded value

2 A

Type

3RK1325-6KS71-0AA5

Motor power at 230V / 400V

0.75 kW

Dim

(W x H x D) 294 x 215 x 159 mm

Width

294 mm

Height

215 mm

Depth

159 mm

Max. temperature

+55 °C

Min. temperature

-25 °C

294

215 mm

159 mm

FALSE

0.75 kW

4

0

0

2 A

12

TRUE

IP65

Other

TRUE

Other

Other

DC

0.37 kW

0.75 kW

2 A

40 °C

20000

12

Class 1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728315 Siemens 3RK1325-6KS71-0AA5 3RK13256KS710AA5 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A

User & Safety Instructions

User & Safety Instructions 1728315 Siemens 3RK1325-6KS71-0AA5 3RK13256KS710AA5 Motor starter Motor power at 400 V 0.75 kW 400 V Nominal current 2 A

Description

SIRIUS motor starter M200D AS-i Communication: AS-Interface DOL starter Standard Electronic switching AC-3, 0.75KW / 400 V 0.15 A...2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC with brake contact 180 V DC 4 DI / 1 DO AS-i Han Q4/2 - Han Q8/0

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)