
Technical specifications
- Height: 102 mm
- Product type
PLC add-on module
IP20
- Type
3RK1408-8KE00-0AA2
- Min. ambient temperature
-25 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
3RK14088KE000AA2
- Fitting type (details)
DIN rail/wall mounting
- Dim
(L x W) 86 mm x 22.5 mm
- Type
Ground fault detection modules - modules with special functions
- Width
22.5 mm
- Length
86 mm
22.5
102 mm
86 mm
FALSE
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759290 Siemens 3RK1408-8KE00-0AA2 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1759290 Siemens 3RK1408-8KE00-0AA2 PLC add-on module
































