
Technical specifications
- Height: 80 mm
- Product type
PLC add-on module
IP67
- Type
3RK1901-1GA01
- Min. ambient temperature
-25 °C
- Max. ambient temperature
+85 °C
- Manufacturer part #
3RK19011GA01
- Fitting type (details)
DIN rail/wall mounting
- Dim
(L x W) 25 mm x 45 mm
- Type
Overvoltage protection module - Modules with special functions
- Width
45 mm
- Length
25 mm
- Series
Logo! 9
45
80 mm
25 mm
FALSE
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
IP67
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760095 Siemens 3RK1901-1GA01 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1760095 Siemens 3RK1901-1GA01 PLC add-on module
































