
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Mounting type: top-hat rail
- Motor voltage
500 V
- Product type
Expansion
- Supply current
32 A
- Nominal voltage
500 V
- Type
Spring-loaded connection
- Manufacturer part #
3RK19080AP000FP0
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
3RK1908-0AP00-0FP0
- Dim
(W x H x D) 30 x 215 x 75 mm
- Width
30 mm
- Height
215 mm
- Depth
75 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
30
215 mm
75 mm
FALSE
32 A
IP20
Other
Other
DC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701880 Siemens 3RK1908-0AP00-0FP0 3RK19080AP000FP0 Expansion 500 V Nominal current 32 A
User & Safety Instructions
User & Safety Instructions 1701880 Siemens 3RK1908-0AP00-0FP0 3RK19080AP000FP0 Expansion 500 V Nominal current 32 A
Description
22MM ROUND METAL ACTUATOR: RONIS LOCK WITH 2 KEYS MOMENTARY CONTACT 2 SWITCH POSITIONS O-I LOCK NUMBER SB 30, REMOVE O WITH HOLDER POSSIBLE SPECIAL LOCKS FOR RONIS KEYSWITCHES: SB31, 455, 421 !!! Phased-out product !!! SIRIUS ACT 3SU1 is suc Preferred successor ty 3SU1050-4BC01-0AA0 + 3SU1550-0AA10-0AA0


































