• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK1911-0DB13 3RK19110DB13 Power cable 690 V Nominal current 40 A

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 4
  • IP65 rating
  • Number of electrical wires: 4
Product type

Power cable

Supply current

40 A

Nominal voltage

690 V

Type

Plug type: socket

Manufacturer part #

3RK19110DB13

Nominal current

40 A

Nominal current - rounded value

40 A

Type

3RK1911-0DB13

Connection

Han Quick-Lock®

Length

1.5 m

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743759 Siemens 3RK1911-0DB13 3RK19110DB13 Power cable 690 V Nominal current 40 A

User & Safety Instructions

User & Safety Instructions 1743759 Siemens 3RK1911-0DB13 3RK19110DB13 Power cable 690 V Nominal current 40 A

Description

power contactor, AC-3 25 A, 11 kW / 400 V 2 NO + 2 NC, 48 V DC, 3-pole, Size S0 screw terminal Removable auxiliary switch

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)