• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RK3211-2AA10 3RK32112AA10 Expansion

1/5
Image similar
Product type
Expansion
Operating voltage
24 V
Type
3RK3211-2AA10
Probe inputs
4/8 F-DI
Dim
(L x W x H) 124 x 22.5 x 105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: top-hat rail
  • Design of the electrical connection: Spring-loaded connection
Type

3RK3211-2AA10

Product type

Expansion

Probe inputs

4/8 F-DI

Operating voltage

24 V

Dim

(L x W x H) 124 x 22.5 x 105 mm

Weight

150 g

Width

22.5 mm

Height

105 mm

Length

124 mm

22.5

105 mm

124 mm

TRUE

TRUE

0

0

Spring clamp connection

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

Other

DC

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744706 Siemens 3RK3211-2AA10 3RK32112AA10 Expansion

User & Safety Instructions

User & Safety Instructions 1744706 Siemens 3RK3211-2AA10 3RK32112AA10 Expansion

Description

Power contactor, AC-3 65 A, 30 kW / 400 V 1 NO + 1 NC, 480 V AC, 60 Hz 3-pole, size S2 screw terminals

More interesting products

(*All information is plus legal VAT)