
Technical specifications
- Isolation voltage: 500 V
- Height: 100 mm
- Power loss: 2.9 W
- Current consumption 100 mA
- Product type
PLC communication module
IP20
- Type
3RK7243-2AA30-0XB0
- Min. ambient temperature
0 °C
- Max. ambient temperature
+55 °C
- Manufacturer part #
3RK72432AA300XB0
- Fitting type (details)
Snap-on mounting on DIN rail 35 mm
- Dim
(L x W) 75 mm x 30 mm
- Type
Screw connector
- Width
30 mm
- Length
75 mm
30
100 mm
75 mm
FALSE
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
167000 kBit/s
TRUE
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Module rack extension
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699363 Siemens 3RK7243-2AA30-0XB0 PLC communication module
User & Safety Instructions
User & Safety Instructions 1699363 Siemens 3RK7243-2AA30-0XB0 PLC communication module
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































