• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RR2143-3AA30 3RR21433AA30 Monitoring relay

1/4
Image similar
Product type
Monitoring relay
Operating voltage
24 V
Type
3RR2143-3AA30
Dim
(L x W x H) 112 x 55 x 99 mm
Weight
200 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: direct mounting
  • Design of the Electrical Connection: screw terminals.
Type

3RR2143-3AA30

Product type

Monitoring relay

Operating voltage

24 V

Dim

(L x W x H) 112 x 55 x 99 mm

Weight

200 g

Width

55 mm

Height

99 mm

Length

112 mm

55

99 mm

112 mm

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Screw connection

60 s

0 s

30 s

0 s

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746783 Siemens 3RR2143-3AA30 3RR21433AA30 Monitoring relay

User & Safety Instructions

User & Safety Instructions 1746783 Siemens 3RR2143-3AA30 3RR21433AA30 Monitoring relay

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 23.0...28.0 A 230 V AC Spring-type terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

More interesting products

(*All information is plus legal VAT)