• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RR2241-2FW30 3RR22412FW30 Monitoring relay No. of relay outputs: 1

1/4
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
240 V
Type
3RR2241-2FW30
Probe inputs
3-phasig
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: direct mounting
  • Design of the electrical connection: Spring-loaded connection
Type

3RR2241-2FW30

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

3-phasig

Outputs

1

Operating voltage

240 V

Dim

(L x W x H) 80 x 45 x 91 mm

Weight

200 g

Width

45 mm

Height

91 mm

Length

80 mm

45

90 mm

80 mm

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

Spring clamp connection

99 s

0 s

30 s

0 s

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746787 Siemens 3RR2241-2FW30 3RR22412FW30 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1746787 Siemens 3RR2241-2FW30 3RR22412FW30 Monitoring relay No. of relay outputs: 1

Description

power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NC, 220 V DC 3-pole, Size S00 Spring-type terminal

More interesting products

(*All information is plus legal VAT)