• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RR2242-1FA30 3RR22421FA30 Monitoring relay No. of relay outputs: 1

1/4
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
24 V
Type
3RR2242-1FA30
Probe inputs
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: direct mounting
  • Design of the Electrical Connection: screw terminals.
Type

3RR2242-1FA30

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

3

Outputs

1

Operating voltage

24 V

Dim

(L x W x H) 91 x 45 x 87 mm

Weight

280 g

Width

45 mm

Height

87 mm

Length

91 mm

45

87 mm

91 mm

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

Screw connection

99 s

0 s

30 s

0 s

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746788 Siemens 3RR2242-1FA30 3RR22421FA30 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1746788 Siemens 3RR2242-1FA30 3RR22421FA30 Monitoring relay No. of relay outputs: 1

Description

power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 48 V DC 3-pole, Size S00 Spring-type terminal

More interesting products

(*All information is plus legal VAT)