• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RR2243-3FW30 3RR22433FW30 Monitoring relay No. of relay outputs: 1

1/4
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
240 V
Type
3RR2243-3FW30
Probe inputs
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: direct mounting
  • Design of the Electrical Connection: screw terminals.
Type

3RR2243-3FW30

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

3

Outputs

1

Operating voltage

240 V

Dim

(L x W x H) 112 x 55 x 99 mm

Weight

200 g

Width

55 mm

Height

99 mm

Length

112 mm

55

99 mm

112 mm

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

Screw connection

99 s

0 s

30 s

0 s

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1746954 Siemens 3RR2243-3FW30 3RR22433FW30 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1746954 Siemens 3RR2243-3FW30 3RR22433FW30 Monitoring relay No. of relay outputs: 1

Description

Monitoring relay, can be mounted to Contactor 3RT2, Size S2 standard, digitally adjustable Apparant/active current monitoring 8...80 A, 20...400 Hz, 3-phase Supply 24-240 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min spring-type connection system

More interesting products

(*All information is plus legal VAT)