
Technical specifications
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Conductor
- Type
3RT1066-2XF46-0LA2
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
110 V DC
- Control voltage range
24 - 110 V DC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
300 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
145 mm
- Height
210 mm
- Dim
(W x H) 145 mm x 210 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
160 kW
3
0
2
2
300 A
330 A
Screw connection
DC
280 A
160 kW
183.8746875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746208 Siemens 3RT1066-2XF46-0LA2 Conductor 3 makers 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746208 Siemens 3RT1066-2XF46-0LA2 Conductor 3 makers 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































