
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Size: S6, S10, S12
- Product type
Surge protection
- Type
3RT1956-1CC02
- Type
S6
- Nominal voltage
127 V AC
- Control voltage (min.)
48 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
48 - 127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Connection
Spring-loaded connector
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729303 Siemens 3RT1956-1CC02 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729303 Siemens 3RT1956-1CC02 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
Description
Base unit for ET 200SP motor starter with infeed 24 V and 500 V including cover infeed bus

































