• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1456-6AP36 Electrical contactor 3 makers 55 kW + auxiliary contact Compatible with (relay brand): Siemens Pie

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Power
55 kW
Connection
Terminal strip
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 120 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT1456-6AP36

Type

S6

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Switching voltage (max.)

690 V DC/AC

Max. switching capacity

189750 VA

Permanent current (max.)

275 A

55 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

120 mm

Height

172 mm

Depth

170 mm

Dim

(W x H x D) 120 x 172 x 170 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

3

0

2

2

97 A

275 A

220-240 V

220-240 V

220-240 V

Rail connection

AC/DC

55.162

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738964 Siemens 3RT1456-6AP36 Electrical contactor 3 makers 55 kW + auxiliary contact Compatible with (relay brand): Siemens Pie

User & Safety Instructions

User & Safety Instructions 1738964 Siemens 3RT1456-6AP36 Electrical contactor 3 makers 55 kW + auxiliary contact Compatible with (relay brand): Siemens Pie

Description

Power contactor, AC-3 150 A, 75 kW / 400 V without coil Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 Busbar connections Drive: conventional Auxiliary conductor: Screw terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)