
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Size: S6, S10, S12
- Packaging type
Piece
- Product type
Surge protection
- Type
3RT1956-1CB00
- Type
S6
- Nominal voltage
48 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
24 - 48 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ RCZ filter
- Connection
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729300 Siemens 3RT1956-1CB00 Surge protection 48 V AC + RCZ filter Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729300 Siemens 3RT1956-1CB00 Surge protection 48 V AC + RCZ filter Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 25 A, 11 kW / 400 V 110 V AC, 50 Hz 3-pole, Size S0 Screw terminal Upright mounting position !!! Phased-out product !!! Successor is SIRIUS 3RT2

































