• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1956-1CB02 Surge protection 48 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
Surge protection
Nominal voltage
48 V AC
Connection
Spring-loaded connector
Type
3RT1956-1CB02
Type
S6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Size: S6, S10, S12
Product type

Surge protection

Type

3RT1956-1CB02

Type

S6

Nominal voltage

48 V AC

Control voltage (min.)

24 V AC

Control voltage (max.)

48 V AC

Control voltage range

24 - 48 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ surge protection

Connection

Spring-loaded connector

Content

1 pc(s)

RoHS-compliant

Yes

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729301 Siemens 3RT1956-1CB02 Surge protection 48 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729301 Siemens 3RT1956-1CB02 Surge protection 48 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

Description

Base unit for ET 200SP motor starter with infeed 24 V

More interesting products

(*All information is plus legal VAT)