
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Size: S6, S10, S12
- Product type
Surge protection
- Type
3RT1956-1CD02
- Type
S6
- Nominal voltage
240 V AC
- Control voltage (min.)
127 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
127 - 240 V AC
- Compatible with
Siemens
- Features
+ surge protection
- Connection
Spring-loaded connector
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705856 Siemens 3RT1956-1CD02 Surge protection 240 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705856 Siemens 3RT1956-1CD02 Surge protection 240 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
Description
Base unit with F-DI for ET 200SP motor starter with infeed 500 V including cover infeed bus

































