
Technical specifications
- Type of voltage: AC
- Size: S6, S10, S12
- Packaging type
Piece
- Product type
Surge protection
- Type
3RT1956-1CE02
- Type
S6
- Nominal voltage
400 V AC
- Control voltage (min.)
240 V AC
- Control voltage (max.)
420 V AC
- Control voltage range
240 - 420 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Connection
Spring-loaded connector
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729305 Siemens 3RT1956-1CE02 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729305 Siemens 3RT1956-1CE02 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)

































